5-2151017-1
OCEAN_2.0_APPLICATOR-S-048F080F
Upgrade your labeling process with the OCEAN_2.0_APPLICATOR-S-048F080F, a high-performance solution for precise and efficient application of terminators. Designed for seamless operation, this applicator offers a choice of 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, or Stripper Crimper Seal (Komax or Schleuniger) feed options to suit your specific requirements. With its mechanical feed type and compliance with RoHS regulations, it ensures both reliability and environmental responsibility. Perfect for use in a variety of industries, this applicator is a valuable addition to any workspace, enhancing productivity and quality in connector and tool applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151017-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151017-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |