5-2151030-2
OCEAN_2.0_APPLICATOR-S-062F110F
Enhance your production line with the Ocean 2.0 Applicator, featuring versatile terminator options ranging from the precise 30 mm (1.12") Stroke Terminator to the efficient 40 mm (1.62") Stroke Terminator, along with a Stripper Crimper Seal compatible with Komax or Schleuniger tools. Operated pneumatically for seamless integration, this essential tool ensures precision and efficiency in your connector assembly process. Compliant with RoHS standards, it's a reliable choice for environmentally conscious businesses. Elevate your workflow with this indispensable applicator, designed for optimal performance in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151030-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151030-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |