5-2151038-2

OCEAN_2.0_APPLICATOR-S-055F114O

Enhance your wire termination process with the cutting-edge OCEAN 2.0 APPLICATOR. Designed for efficiency and precision, this cutting-edge tool is a must-have for professionals in the industry. With options for 30mm and 40mm stroke terminators, as well as Stripper Crimper Seal compatibility with Komax or Schleuniger machines, it offers versatility to suit your specific needs. Operated with pneumatic feed, it ensures smooth and consistent performance. Stay ahead of the curve with this essential tool for connectors and terminals, elevating your workflow to new heights of productivity. Rest assured, it complies with RoHS standards, meeting environmental regulations for responsible manufacturing. Don't miss out on the opportunity to streamline your operations with the OCEAN 2.0 APPLICATOR.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151038-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151038-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: