5-2151057-1
OCEAN_2.0_APPLICATOR-S-080F130O
Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-080F130O, a high-performance tool designed for precision termination. Featuring a 30mm (1.12") Stroke Terminator and options for a 40mm (1.62") Stroke Terminator or Stripper Crimper Seal compatibility with Komax or Schleuniger machines, this applicator ensures seamless operation. Its mechanical feed type guarantees reliable performance, while its compliance with RoHS standards underscores its commitment to environmental responsibility. A must-have in any connector assembly toolkit, the OCEAN 2.0 APPLICATOR-S-080F130O is the perfect solution for professional terminations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151057-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151057-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |