5-2151057-2

OCEAN_2.0_APPLICATOR-S-080F130O

Enhance your production efficiency with the cutting-edge OCEAN 2.0 APPLICATOR. This versatile tool is engineered for precision, offering seamless operation with a variety of terminator types, including 30mm and 40mm stroke terminators, and Stripper Crimper Seal compatibility with Komax or Schleuniger models. Powered by pneumatic technology, it ensures smooth and reliable performance. ROHS compliant, this applicator is a must-have for any industrial setting. Elevate your workflow with the OCEAN 2.0 APPLICATOR and experience the difference in your operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151057-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151057-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: