5-2151104-1

OCEAN_2.0_APPLICATOR-S-055F114O

Enhance your production line with the cutting-edge OCEAN 2.0 APPLICATOR-S-055F114O, a versatile tool designed for precision and efficiency. This innovative applicator features multiple terminator options, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. With a mechanical feed type, it ensures seamless operation for your connector assembly needs. Rest assured, this product is RoHS compliant, meeting international standards for environmentally friendly manufacturing. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-055F114O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151104-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151104-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: