5-2151104-2

OCEAN_2.0_APPLICATOR-S-055F114O

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-055F114O, a versatile tool designed for precision terminal application. Featuring interchangeable 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines, this pneumatic applicator ensures seamless operation. Perfect for various connector and tool applications, it guarantees optimal performance while complying with RoHS standards. Elevate your workflow with this essential tool for the fast and accurate assembly of connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151104-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151104-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: