5-2151188-1

OCEAN-2.0-APPLICATOR-S-070F090O

Enhance your cable assembly processes with the cutting-edge OCEAN-2.0 APPLICATOR-S-070F090O. This high-performance device, designed for precision and efficiency, features multiple terminator options including 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as a Stripper Crimper Seal for seamless operations with Komax or Schleuniger equipment. Its mechanical feed type guarantees smooth and reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential tool from our range of connectors and tools.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151188-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151188-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: