5-2151211-2

OCEAN-2.0-APPLICATOR-S-080F140OA

Enhance your wire processing efficiency with the cutting-edge OCEAN-2.0 Applicator. Designed for seamless operation, this advanced tool boasts a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines. Its pneumatic feed system ensures smooth and precise application, making it a must-have for any production line. Stay ahead of the curve with this innovative solution, perfect for connectors and tools in various industries. Rest assured, it complies with RoHS regulations, guaranteeing both performance and environmental responsibility. Elevate your workflow with the OCEAN-2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151211-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151211-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: