5-2151279-1
OCEAN_2.0_APPLICATOR-S-080F100O
Enhance your cable termination process with the OCEAN 2.0 APPLICATOR-S-080F100O. This versatile tool ensures precise and efficient crimping, with options for 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Its mechanical feed mechanism guarantees consistent performance, making it a must-have for any connector assembly task. Rest assured, this applicator is fully compliant with RoHS standards, ensuring both quality and environmental responsibility. Elevate your workspace with this essential tool, available in our Tools section.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151279-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151279-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |