5-2151279-2
OCEAN_2.0_APPLICATOR-S-080F100O
Upgrade your production process with the cutting-edge OCEAN 2.0 APPLICATOR-S-080F100O. Designed for precision and efficiency, this applicator is a must-have for seamless termination of connectors. With options for a 30mm or 40mm stroke terminator, as well as compatibility with Stripper Crimper Seals from leading brands like Komax and Schleuniger, it offers versatile functionality. Operated with ease through a pneumatic feed, this tool not only streamlines your workflow but also ensures compliance with RoHS regulations. Elevate your connector assembly experience with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151279-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151279-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |