5-2151300-1

OCEAN_2.0_APPLICATOR-S-055F072SP

Upgrade your precision application process with the next-generation OCEAN 2.0 APPLICATOR-S-055F072SP. Designed for efficiency and accuracy, this applicator is equipped with a variety of terminator types, including 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal for seamless operation with Komax or Schleuniger machines. Featuring a mechanical feed type, it ensures consistent results with every use. Rest assured, this applicator complies with RoHS standards, making it a reliable and environmentally-friendly choice for your connector and tool needs. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-055F072SP.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151300-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151300-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: