5-2151311-1
OCEAN_2.0_APPLICATOR-S-050F070O
Enhance your production line with the cutting-edge OCEAN_2.0_APPLICATOR-S-050F070O, a high-performance tool designed for precision termination tasks. Featuring a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines, it offers versatility for various applications. The mechanical feed type ensures consistent results, while its compliance with RoHS standards underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this essential tool, a must-have for any professional in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151311-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151311-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |