5-2151311-2
OCEAN_2.0_APPLICATOR-S-050F070O
Enhance your cable assembly process with the cutting-edge OCEAN 2.0 APPLICATOR-S-050F070O. Designed for precision and efficiency, this applicator is compatible with a variety of terminator types, including 30mm and 40mm stroke terminators, as well as Stripper Crimper Seal for Komax or Schleuniger machines. Powered by pneumatic technology, it offers seamless operation for optimal productivity. Elevate your workflow with this essential tool, perfect for connectors and other applications in the electronics industry.ROHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151311-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151311-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |