5-2151466-1

OCEAN_2.0_APPLICATOR-S-160F270O

Upgrade your applicator system with the cutting-edge OCEAN_2.0_APPLICATOR-S-160F270O. Designed for precision and efficiency, this applicator boasts a versatile terminator_type with options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as a Stripper Crimper Seal compatibility with Komax or Schleuniger machines. With a reliable mechanical feed_type, you can effortlessly streamline your production process. Plus, rest assured that this applicator is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connector assembly operations with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151466-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151466-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: