5-2151466-2

OCEAN_2.0_APPLICATOR-S-160F270O

Upgrade your production line with the cutting-edge OCEAN_2.0_APPLICATOR-S-160F270O, a high-performance tool designed for seamless wire processing. With its innovative features and precision engineering, this applicator ensures perfect terminations every time. Its 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger) capabilities cater to a variety of termination needs. Operating on pneumatic power, it guarantees efficient and consistent performance. Compliant with RoHS standards, this applicator is not only reliable but also environmentally friendly. Elevate your connector and tool game with the OCEAN_2.0_APPLICATOR-S-160F270O, a must-have for any modern production facility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151466-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151466-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: