5-2151467-1
OCEAN_2.0_APPLICATOR-S-080F100O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-080F100O. This versatile tool is designed for precise and efficient crimping applications, offering compatibility with various terminator types including 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines. With a mechanical feed type, it ensures consistent performance, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for connectors and other components, this applicator is a valuable addition to any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151467-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151467-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |