5-2151491-1
OCEAN_2.0_APPLICATOR-S-055F080O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-055F080O. This essential tool features a variety of terminator options, including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for compatibility with Komax or Schleuniger systems. Designed for efficiency, the applicator boasts a mechanical feed type, ensuring smooth operation. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your production line. Find it in the Products, Connectors, Tools, and Applicators category, and streamline your workflow with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151491-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151491-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |