5-2151491-2
OCEAN_2.0_APPLICATOR-S-055F080O
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-055F080O applicator. Designed for precision and ease of use, this tool is compatible with 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger) for seamless operations. Its pneumatic feed type ensures consistent performance, making it a reliable choice for your connector assembly needs. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Elevate your workflow with this essential tool for connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151491-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151491-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |