5-2151494-1
OCEAN_2.0_APPLICATOR-S-055F055F
Enhance your cable termination process with the OCEAN 2.0 APPLICATOR-S-055F055F, a high-performance tool engineered for precision and efficiency. This versatile applicator is compatible with a variety of terminator types, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as Stripper Crimper Seals from Komax or Schleuniger. Its mechanical feed system ensures consistent and reliable operation, making it an essential tool for professionals in the field. Designed with RoHS compliance in mind, you can trust in its quality and environmental responsibility. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-055F055F and experience seamless cable termination like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151494-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151494-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |