5-2151731-2
OCEAN-2.0-APPLICATOR-S-100F130OA
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-100F130OA. This innovative applicator is designed for seamless operation, offering precise termination with options for 30mm (1.12") and 40mm (1.62") stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Powered by pneumatic feed technology, it ensures smooth and reliable performance. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connector assembly process with this essential tool, available in the Products, Connectors, Tools, and Applicators category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151731-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151731-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |