5-2151808-2

OCEAN_2.0_APPLICATOR-S-062F091F

Upgrade your applicator game with the cutting-edge OCEAN 2.0 APPLICATOR-S-062F091F. Designed for precision and efficiency, this applicator is compatible with a range of terminator types, including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines. With pneumatic feed capabilities, it ensures smooth and seamless operation. Crafted for optimal performance, this applicator is a must-have tool for any connector assembly task. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062F091F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151808-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151808-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: