5-215919-0

AMP-LATCH 15.2 HIGH TAPE

Enhance your connectivity with the AMP-LATCH 15.2 HIGH TAPE Receptacle, designed for optimal signal transmission. This two-row, Cable Mount connector features Insulation Displacement Crimp (IDC) termination method, ensuring secure and efficient assembly with Ribbon Cable. With a pitch of 2.54mm and row spacing of .1 inch, it offers precise alignment for seamless integration. Its durable Gray housing and Gold-plated contacts guarantee reliable performance in a wide operating temperature range from -65 to 105°C. Featuring 50 positions and a contact amperage of 1A, it is ideal for data and device applications. The Polarization mating alignment and Latch connector lock ensure a secure and stable connection. RoHS compliant, this Connector is a dependable solution for your Wire to Board connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-215919-0
Gender:Receptacle
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:50
Housing Color:Gray
GPL:318
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5746
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:5-215919-0
SKU:AMP5-215919-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: