5-2176216-7

CPF A 0603 68K 0.1% 25PPM 1K RL

Enhance your electronic projects with the precision and reliability of our 0603-size CPF A surface mount resistor. This thin film resistor boasts a resistance of 68 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact dimensions of 1.55 x .8 x .45 mm make it perfect for space-constrained applications, while its solder termination ensures secure attachment to your PCB. With a power rating of .063 W, this component is designed for efficiency and longevity. Ideal for high-performance circuitry, it guarantees stable and accurate operation. Rest assured, our surface mount resistor is RoHS compliant, meeting environmental standards for a sustainable future. Elevate your designs with this essential component, sourced from our trusted collection of passive electronic components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176216-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:68 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176216-7
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176216-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: