5-2176216-8

CPF A 0603 75K 0.1% 25PPM 1K RL

Enhance circuit performance with this CPF A 0603 precision resistor, meticulously crafted for high accuracy and stability. With a resistance of 75 KΩ and a tolerance of .1%, it ensures reliable operation in demanding applications. The thin film element technology guarantees precise signal control, while the surface mount design offers easy installation. RoHS compliance further underscores its commitment to environmental responsibility. Perfect for critical electronic systems, this resistor is a vital component for achieving optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176216-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:75 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176216-8
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176216-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: