5-2176217-0

CPF A 0805 12K 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with this Surface Mount Chip Resistor. Measuring just 2 x 1.25 x .55 mm and boasting a power rating of .1 W, it offers reliable performance in a compact package. With a resistance of 12 KΩ and a tolerance of .1%, this thin film resistor ensures accuracy in voltage regulation. Its solder termination type facilitates easy installation on PCBs, making it ideal for high-density applications. RoHS compliant and designed for durability, it guarantees quality and compliance with environmental standards. Upgrade your circuitry with this essential component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:12 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176217-0
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176217-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: