5-2176217-5

CPF A 0805 22K 0.1% 25PPM 1K RL

Enhance circuit performance with this high-precision CPF A 0805 thin film resistor. Measuring 2 x 1.25 x .55 mm, it offers a resistance of 22 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for surface mount applications, this component ensures reliable operation in a compact form factor. Its solder termination and 1K reel packaging make it convenient for automated assembly. Compliant with RoHS regulations, it is an environmentally friendly choice for your electronic designs. Trust in the quality and accuracy of this surface mount resistor for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:22 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176217-5
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176217-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: