5-2176217-8

CPF A 0805 30K 0.1% 25PPM 1K RL

Enhance the precision of your electronic circuits with this 0805 Thin Film Precision Resistor. Designed for surface mount applications, it boasts a resistance of 30 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and featuring a low temperature coefficient of 25PPM, this resistor guarantees stable and reliable operation even in demanding environments. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it offers easy installation and space-saving benefits. Trust in its high-quality construction and surface mount compatibility for your circuit design needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:30 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176217-8
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176217-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: