5-2266953-2
OCEAN-2.0-APPLICATOR-S-104F159OA
Upgrade your production with the cutting-edge OCEAN-2.0 APPLICATOR, designed for precision and efficiency. This advanced tool is compatible with a range of terminator types, including 30 mm and 40 mm stroke terminators, as well as Stripper Crimper Seals from Komax or Schleuniger. Operated pneumatically, it offers seamless integration into your workflow, ensuring smooth and reliable performance. Perfect for use in various industries, this applicator is a must-have for any production setting. Stay ahead of the curve with the OCEAN-2.0 APPLICATOR.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2266953-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2266953-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |