5-2834183-2
3P,REC CABLE ASSY-200MM,WHITE,TIN
The SlimSeal Standard Connectors, a high-performance solution for your connectivity needs. Featuring a 2.5mm pitch and a durable receptacle design, these connectors offer reliable power and signal transmission. With a maximum voltage rating of 400V AC/DC and a contact amperage of 3.5A, they are suitable for industrial applications. The white housing and compact form factor make them ideal for lighting and other space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), they ensure consistent performance even in harsh environments. Sealable and RoHS compliant, these connectors prioritize safety and environmental responsibility. Whether for wire-to-wire connections or cable terminations, the SlimSeal Standard Connectors are the perfect choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2834183-2 |
Series: | SlimSeal Standard Connectors |
Gender: | Receptacle |
Pitch: | .098 in, 2.5 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 3.5 A |
Number of Positions: | 3 |
Housing Color: | White |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Style: | Pin |
Part Aliases: | 5-2834183-2 |
SKU: | AMP5-2834183-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |