5-338168-2
9POL HDP20 PLUGASSY
Enhance your connectivity with our AMPLIMITE HDP D-Sub Connector, offering a reliable solution for high-speed data transmission. Designed for optimal performance, this connector features a plug configuration with two rows of nine gold-plated contacts, ensuring seamless conductivity. With a current rating of 6 A, it is suitable for a wide range of applications. The front metal shell provides durability and stability, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient tray, it is easy to store and handle. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-338168-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP5-338168-2 |
Color: | Black |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .7 mm |
Insert Material: | Steel |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Mounting Holes |
PCB Mount Retention Type: | Mounting Hole |
Montageausrichtung der Leiterplatte: | With |
Mounting Hole Diameter: | 3.1 mm |
PCB Mount Alignment: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Sealable: | No |
Grounding Indents: | With |
Footprint: | .406 in / 10.3 mm |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounding Straps: | With |
Termination Post Length: | .126 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2022 | PCN-22-153473 - Manufacturing location change. The listed part numbers will be completely transferred from TE Poland to TE China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Product Change Notice Download |
01/14/2022 | P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available. | Product Change Notice Download |
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Product Change Notice Download |
12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Product Change Notice Download |