Enhance your electronic connections with this high-quality D-Sub receptacle. Designed to meet DIN 41652 and UL 94V-0 standards, it ensures reliable performance and safety. With a 6A amperage rating and 15 gold-plated contacts, it offers efficient power transmission. The board mount design and front metal shell make installation easy and secure. Made of durable phosphor bronze, it guarantees long-lasting durability. RoHS compliant for environmentally friendly operation. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-338314-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP5-338314-2
Plastic:No
Shell Plating Material:Tin
Shell Material:Steel
Color:Black
Performance Level:Level 2
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.063 in / 1.6 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Glass Filled Polyester
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:5 mm
Boardlock Plating Material:Tin
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:Without
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Circuit Application:Signal
Grounded:No
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:2
Connector System:Cable-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Shielded:No
Grounding Indents:Without
Product Type:Connector
Sealable:No
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download