5-338315-2
25P.HDP20 REC.ASSY
Elevate your connectivity with our high-performance 25-position D-Sub Receptacle, designed for seamless integration on board mounts. Meeting stringent standards such as DIN 41652 and UL 94V-0, this receptacle ensures reliable and safe operation. Featuring phosphor bronze contacts with gold plating, it offers superior conductivity and durability. With a current rating of 6A and a pitch of 2.74mm, it's ideal for various electronic applications. The front metal shell adds to its robust construction, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential connector for optimal signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-338315-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP5-338315-2 |
Shell Material: | Steel |
Color: | Black |
Shell Plating Material: | Tin |
Post Size: | .32 mm |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Performance Level: | Level 2 |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.6 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Boardlock Plating Material: | Tin |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | Without |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | 3.1 mm |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Product Type: | Connector |
Shell Size: | 3 |
Grounding Straps: | With |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |