Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and dual rows for efficient signal transmission. Designed for durability, the housing is crafted from Philips Ryton, meeting UL 94V-0 flammability standards. Each of the 40 gold-plated contacts ensures reliable performance, with a 3A amperage rating and 250VAC voltage capacity. With a 2.54mm pitch and .1-inch row spacing, this connector is ideal for high-density applications. Its through-hole solder termination method and vertical mount orientation offer easy installation on your PCB. Whether for industrial or commercial use, this connector guarantees optimal signal integrity and longevity. Explore the possibilities of seamless board-to-board connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-534972-2
Series: Modu Connector System
Amperage: 3 A
Housing Material: Philips Ryton
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 303
Mating Entry Location: Bottom & Top
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: .238 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5024
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-534972-2
SKU: AMP5-534972-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: