The MTA 100 series presents a versatile PCB connector designed for signal applications. With a single row housing made of durable UL 94V-0 rated polyester, it offers reliable performance in a natural color finish. Featuring 24 gold-plated copper alloy contacts on a 2.54mm pitch, it ensures efficient signal transmission with a maximum voltage rating of 250VAC and 5A contact amperage. This right-angle mount connector is suitable for board assembly, with solder termination and wave solder capabilities. Operating in a wide temperature range from -55 to 105°C, it meets industry standards for performance and durability. RoHS compliant and with UL and CSA agency certifications, it guarantees quality and safety in various electronic applications.