5-745287-0
20 DF PIN CONTACT DUPLEX/LP
Enhance signal transmission with our male pin connector from the AMPLIMITE HDP series. Crafted with durable brass contacts plated in gold over nickel, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -55 to 105°C. Suitable for cable-to-board applications, it features a 1.02mm pin diameter and can handle up to 3.1A of current. With a tin-plated PCB contact termination, this connector offers secure and efficient connectivity for your electronic devices. RoHS compliant and meeting ECCN standards, it is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-745287-0 |
Series: | AMPLIMITE HDP |
Gender: | Male |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 3.1 A |
GPL: | 246 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4982 |
Product Grade: | Standard |
Connector System: | Cable-to-Board |
Connector Product Type: | Contact |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Termination Post Length: | 16.54 mm, .651 in |
Wire Insulation Support: | Without |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 5-745287-0 |
SKU: | AMP5-745287-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |