5-747904-8

9 Plug Solder Cup, G/F w/ CN,

Our Solder Cup Connectors are designed for seamless board mount installation, offering reliable connectivity in a variety of applications. With a 3A amperage rating and 105°C maximum operating temperature, these connectors ensure optimal performance even in demanding environments. Featuring a straight body orientation and a pitch of 2.77mm, they are easy to integrate into your designs. The 9-pin configuration, made of durable phosphor bronze with gold flash plating in the contact mating area, guarantees excellent signal transmission. With a shell size of 1 and shell material of steel, these connectors provide robust protection. Each connector is packaged in a tray for convenient handling. Fully RoHS compliant, they meet strict environmental standards. Perfect for use in IO and D-Sub applications, our connectors deliver high-quality, secure connections every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-747904-8
Series:Solder Cup Connectors
Amperage:3 A
Gender:Plug
Number of Contacts:9
Mount Type:Board Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:Solder
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Packaging:Tray
Contact Mating Area Plating:Gold Flash
SKU:AMP5-747904-8
Insert Material:Thermoplastic
Farbe:Black
Preloaded:Yes
Contact Current Rating (Max):3 A
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Copper
Contact Base Material:Phosphor Bronze
Contact Size:20
Contact Configuration:Solder Cup
Contact Mating Area Plating Thickness:.8 µin
Wire Size:20 AWG / .5 - .6 mm²
Centerline (Pitch):.11 in / 2.77 mm
Enclosure:Without
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
PCB Mount Retention Type:None
Mating Connector Lock:With
Circuit Application:Signal
Shielded:Yes
Sealable:No
Connector System:Cable-to-Board
Grade:Standard
Shell Type:Full Metal Shell
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Indents:With
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: