5-747912-5
25 Plug Solder Cup, 30 gold, R
Elevate your connectivity with this high-performance D-Sub Connector, designed for seamless integration in board-mount applications. Featuring a straight mount angle and solder termination method, it ensures secure and reliable contact. With 25 gold-plated pin contacts in a size 3 steel shell, this connector guarantees optimal signal transmission. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Packaged in a convenient tray, it's ready for easy installation. Perfect for a variety of industrial and commercial uses, this connector is a must-have for any tech setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-747912-5 |
Gender: | Plug |
Mount Type: | Board Mount |
Termination Method: | Solder |
Shell Size: | 3 |
Contact Type: | Pin |
Shell Plating: | Tin |
Mount Angle: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
SKU: | AMP5-747912-5 |
Farbe: | Black |
Insert Material: | Thermoplastic |
Preloaded: | Yes |
Contact Current Rating (Max): | 3 A |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Size: | 20 |
Contact Configuration: | Solder Cup |
PCB Contact Termination Area Plating Material: | Tin-Copper |
Wire Size: | .5 - .6 mm² / 20 AWG |
Centerline (Pitch): | .11 in / 2.77 mm |
Enclosure: | Without |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Mounting Holes |
PCB Mount Retention Type: | None |
Circuit Application: | Signal |
Grounding Indents: | With |
Product Type: | Connector |
Sealable: | No |
Grade: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Shell Type: | Full Metal Shell |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |