5-794618-2

22P MICRO MNL ASSY R/A HDR LF

The Micro MATE-N-LOK two-row power connector is a reliable and versatile solution for your board mount applications. With CSA and UL standards met, you can trust its performance. Made of high-temperature nylon in a sleek black housing, it ensures durability in various environments. Each connector features 22 tin-plated pin contacts, accommodating a contact amperage of 5A. Operating at 250V AC or DC, it's suitable for power circuit applications. The right-angle mount orientation with boardlock PCB retention offers secure installation. With a compact design, it fits PCBs with a thickness of 1.6mm, making it ideal for space-constrained setups. VDE tested and RoHS compliant, it meets international quality standards. Whether for appliances or other devices, this connector guarantees efficient power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-794618-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 91
Contact Amperage: 5 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 11.92 mm
PCB Retention Type: Boardlock
Boardlock Material: Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 22
Connector Length: 37 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 10.88 mm
Mating Retention: With
Termination Post Tail Length: .138 in, 3.5 mm
Max Insulation Diameter: .06 in, 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-794618-2
SKU: AMP5-794618-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/30/2019 P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. Download
04/06/2015 E-15-001254 - Product Improvement. VDE certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings.

Download