917684-1
2.5 SIGNAL DBL LOCK REC CONT M
Introducing the AMP Signal Double Lock series, offering reliable connectivity for signal applications. These connectors feature a cable mount design for free-hanging installation, with crimp termination for secure wire attachment. Made of durable phosphor bronze, they ensure longevity in use. Operating at 250V AC and DC, with a 3A amperage rating, they meet the demands of various electronic systems. With a package quantity of 8000 and reel packaging, they are ideal for large-scale production. Their wide operating temperature range from -30 to 105°C (-22 to 221°F) makes them suitable for diverse environments. Pre-tin plating on the contact mating area ensures efficient signal transmission, while the locking lance contact retention system provides added security. Compatible with 26-22 AWG wire sizes, these connectors offer versatility in wire-to-wire applications. RoHS compliant and suitable for appliances, they meet international standards for environmental responsibility. Elevate your connectivity with the AMP Signal Double Lock series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917684-1 |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 8000 |
GPL: | 526 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3935 |
Wire Size: | .12 - .35 mm², 26 - 22 AWG |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .037 - .059 in, .93 - 1.5 mm |
Contact Retention: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 917684-1 |
SKU: | AMP917684-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2019 | P-19-017580 - Listed parts are currently dual source at both (1) TE JAPAN and (2) TE Qingdao, China. These Japan made parts will be single source at TE Qingdao in future. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |