5-967627-1
FLA-STE-GEH2,8 12P
Discover the FLA-STE-GEH2,8 12P Timer Connector System, a high-quality housing designed for male terminals in automotive applications. Featuring three rows with a 5mm pitch, this connector ensures reliable signal transmission at 28V DC. With built-in polarization and a durable PA GF body, it guarantees secure and efficient performance in harsh environments, with an operating temperature range of -40 to 120°C. Ideal for industrial and commercial transportation, it offers a seamless Wire to Wire connection with a 180° cable exit angle. The green housing, measuring 1.083in in length, 1.205in in height, and 1.396in in width, provides easy installation. RoHS compliant and suitable for 12V and 24V systems, this connector is a must-have accessory for automotive professionals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-967627-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.083 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Green |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 5-967627-1 |
SKU: | AMP5-967627-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2020 | P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |