5066682-6
CONT,PIN,PLATED,20DF,STRIP,#24-28
This male D-Sub connector contact is designed for 20DF strip termination, ideal for #24-28 AWG wires. With a crimp termination method, it ensures secure connectivity for signal circuits. The brass contact with gold flash plating offers reliable performance, meeting standard product grade specifications. Operating in a wide temperature range from -55°C to 105°C, it is suitable for various industrial applications. RoHS compliant and with EAR99 classification, it aligns with international standards for environmental and export regulations. Its wire insulation support and crimp snap-in retention provide ease of installation, making it a versatile choice for cable-to-cable connections in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5066682-6 |
Amperage: | 1.2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 1.2 A |
GPL: | 035 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 5066682-6 |
SKU: | AMP5066682-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |