5066682-9
CONT,PIN,PLATED,20DF,STRIP,#24
This male D-Sub connector contact features a plated, straight #24 pin ideal for signal circuit applications. The 20DF contact, made of brass with gold plating, ensures reliable connectivity with a current rating of 1.2 A. Designed for crimp termination onto wires and cables, it accommodates a wire size range of 24-28 AWG (.08-.2 mm²) and insulation diameters of .05-.06 inches (1.27-1.52 mm). Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this contact is suitable for diverse industrial and electronic applications. Its gold-plated mating area with nickel underplating guarantees lasting performance, while RoHS compliance underscores its environmental responsibility. The contact, part of the Cable-to-Cable connector system, is packaged on a reel for convenient handling and storage. With its crimp snap-in retention type and high-grade construction, it ensures secure and efficient connections in various setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5066682-9 |
Amperage: | 1.2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 1.2 A |
GPL: | 035 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 5066682-9 |
SKU: | AMP5066682-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |