5088450-2

PULL LOOP, CUT LENGTH .44 IN

Easily manage your connections with this Pull Loop, designed for efficient handling. With a cut length of 0.44 inches, it offers convenience without compromising on performance. Featuring a natural color and gold contact plating, it ensures both durability and conductivity. Meeting CSA and UL standards, this accessory guarantees safety and reliability. Constructed with PVC material, it is sturdy and long-lasting. Each package contains 250 units, making it ideal for bulk applications. Perfect for Data and Devices, this Pull Loop is a must-have accessory for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5088450-2
Color:Natural
Accessory Type:Pull Loop
Contact Plating:Gold
Body Material:PVC
Package Quantity:250
GPL:318
Packaging:Box & Carton
GPL Description:Data and Devices
Product Code:5151
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:.44 in
Standards Met:CSA UL
Part Aliases:5088450-2
SKU:AMP5088450-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: