5088450-9
PULL LOOP, CUT LENGTH 1.82 IN
Enhance connectivity with our Pull Loop, designed for effortless cable management. Crafted from durable PVC in a natural hue, this essential accessory ensures secure and efficient handling of wires. With a cut length of 1.82 inches, it offers versatility for various applications. Compliant with UL and CSA standards, and boasting gold contact plating, it guarantees reliable performance. Each package contains 250 units, neatly organized in a Box & Carton packaging. Ideal for Data and Devices applications, this Pull Loop is a must-have for any setup. Elevate your connectivity experience with this top-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5088450-9 |
Color: | Natural |
Accessory Type: | Pull Loop |
Contact Plating: | Gold |
Body Material: | PVC |
Package Quantity: | 250 |
GPL: | 318 |
Packaging: | Box & Carton |
GPL Description: | Data and Devices |
Product Code: | 5151 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.82 in |
Standards Met: | UL;CSA |
Part Aliases: | 5088450-9 |
SKU: | AMP5088450-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |