5104338-2

A/L LOW PRO HDR 14P VERT HT

Easily connect components on your printed circuit board with our A/L Low Pro HDR 14P Vertical Header. This straight orientation, two-row connector features 14 contacts with a pitch of 2.54mm (.1 in), ideal for signal transmission in data and device applications. With a high voltage rating of 250VAC and amperage of 1A, it ensures reliable performance. The housing, made of UL 94V-0 compliant glass-filled PPA, offers durability. Through-hole termination and retention solder tails provide secure mounting. Gold plating on contact mating areas enhances conductivity, while polarization with dual bars ensures proper alignment. Operating in a wide temperature range (-65°C to 105°C, -85°F to 221°F), this connector is suitable for high-performance environments. Featuring a black housing and tube packaging, it meets RoHS compliance standards. Upgrade your connectivity with this versatile, high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5104338-2
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled PPA
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
PCB Retention Type:Retention Solder Tails
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0487
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1 in, 25.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5104338-2
SKU:AMP5104338-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: