5104340-3

A/L LOW PRO HDR 16P RA HT GRAY

Upgrade your connectivity with the A/L LOW PRO HDR 16P RA HT GRAY connector, designed for seamless integration in board mount applications. Featuring a durable Glass Filled PPA housing in sleek black, this connector ensures reliable performance in signal circuitry. With a polarization feature for secure mating, it offers 16 positions and a 2.54 mm pitch for efficient data transmission. The contact area is plated with Gold Flash over Palladium Nickel, guaranteeing optimal signal conductivity. UL 94V-0 compliant for safety, this connector operates at a wide temperature range from -65 to 105°C. Perfect for wire to board setups, it boasts a square post contact design and termination with Tin plating. With a low profile and right-angle mount orientation, it's ideal for space-constrained environments. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5104340-3
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled PPA
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:125
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0488
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.1 in, 27.94 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.125 in, 3.18 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5104340-3
SKU:AMP5104340-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: