Elevate your connectivity with our AMP-LATCH Universal Headers. Designed for top performance, these right-angle plugs feature a two-row configuration with 26 positions, perfect for signal applications. The housing, in eye-catching red, is made of PCT material with UL 94V-0 flammability standard, ensuring durability and safety. With a pitch of 2.54mm and polarization for easy alignment, these headers guarantee seamless integration onto the board. Gold plating on the contact mating area enhances signal transmission efficiency, while the tin plating on termination offers reliable soldering. Operating in a wide temperature range from -65 to 105°C, these connectors are ideal for versatile applications. Whether for data and devices or wire-to-wire systems, our AMP-LATCH Headers deliver exceptional performance you can trust. RoHS compliant for environmental responsibility. Packaged in a box for convenience, each set includes 30 units for your project needs. Elevate your connectivity with our AMP-LATCH Universal Headers. Designed for top performance, these right-angle plugs feature a two-row configuration with 26 positions, perfect for signal applications. The housing, in eye-catching red, is made of PCT material with UL 94V-0 flammability standard, ensuring durability and safety. With a pitch of 2.54mm and polarization for easy alignment, these headers guarantee seamless integration onto the board. Gold plating on the contact mating area enhances signal transmission efficiency, while the tin plating on termination offers reliable soldering. Operating in a wide temperature range from -65 to 105°C, these connectors are ideal for versatile applications. Whether for data and devices or wire-to-wire systems, our AMP-LATCH Headers deliver exceptional performance you can trust. RoHS compliant for environmental responsibility. Packaged in a box for convenience, each set includes 30 units for your project needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111105-6
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:26
Housing Color:Red
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:.548 in, 8.636 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5111105-6
SKU:AMP5111105-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: