1-1437021-2
609-2631HD=FSKT IDC S 26 SR
Enhance the durability and performance of your electronic connections with this Strain Relief accessory in vibrant blue. Designed for optimal functionality, it features 26 contacts and is crafted from high-quality Glass-Filled Thermoplastic, meeting stringent UL 94V-0 flammability standards. Each package includes 50 units, ensuring ample supply for your needs. With a sleek length of 37.69 mm, this accessory is perfect for securing FFC, FPC, Ribbon, and IDT connectors in a variety of applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1437021-2 |
Color: | Blue |
Accessory Type: | Strain Relief |
Number of Contacts: | 26 |
Body Material: | Glass-Filled Thermoplastic |
Package Quantity: | 50 |
Number of Positions: | 26 |
GPL: | 318 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | E115 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 37.69 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 609-2631HD;1-1437021-2 |
SKU: | AMP1-1437021-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |