5111374-3

A/L UNIV HDR 16P VERT LG LAT HT

Easily connect and secure your circuits with this Universal Header, featuring a 16-position, dual-row design for efficient signal transmission. Crafted with durable PCT GF housing in a striking red color, this header ensures reliable performance in a range of operating temperatures. The Long latch and with-polarization feature guarantee easy and secure mating, while the gold flash plating over palladium nickel contact area provides excellent conductivity. Suitable for board mount applications with through-hole termination, this header is ideal for signal circuitry in various electronic devices. Compliant with UL 94V-0 standards and offering 1A contact amperage and 250VAC voltage, it meets stringent safety and performance requirements. Complete with tray packaging for convenience, this Universal Header is a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111374-3
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Latch Material:PCT
Contact Amperage:1 A
Number of Positions:16
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.548 in, 8.636 mm
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Red
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5111374-3
SKU:AMP5111374-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: